The ASPI-8040S-180MT is a shielded wirewound inductor with a tolerance of 20% and an inductance of 18uH. It has a maximum DC current of 2.4A and a maximum saturation current of 2.7A. The inductor's maximum DC resistance is 0.053 ohms, and its minimum self-resonant frequency is 11 MHz. The inductor is available in a 3131 case size and has a product length and depth of 8.3mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.053Ohm |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |