The ASPI-8040S-220M is a shielded wirewound inductor with a tolerance of 20% and an inductance of 22uH. It has a maximum DC current rating of 2.1A and a maximum saturation current of 2.4A. The inductor's maximum DC resistance is 0.069 ohms and its minimum self resonant frequency is 9.5MHz. The device measures 8.3mm in length and 4.2mm in height, with a product depth of 8.3mm. It operates over a temperature range of -25 to 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.069Ohm |
| Minimum Self Resonant Frequency | 9.5MHz |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |