The ASPI-8040S-220MT is a wirewound inductor with a shielded protection style, featuring an inductance of 22uH and a tolerance of 20%. It has a maximum DC current rating of 2.1A and a maximum DC resistance of 0.069 ohms. The inductor's minimum self-resonant frequency is 9.5MHz. It is available in a 3131 case size with a product length of 8.3mm, height of 4.2mm, and product depth of 8.3mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.069Ohm |
| Minimum Self Resonant Frequency | 9.5MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |