The ASPI-8040S-221M is a shielded wirewound inductor from Abracon with an inductance of 220uH and a tolerance of 20%. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.599 ohms. The inductor is designed to operate over a temperature range of -25C to 120C. It is a surface mount component with a product length of 8.3mm and a height of 4.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.599Ohm |
| Minimum Self Resonant Frequency | 3.5MHz |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |