The ASPI-8040S-330MT is a shielded wirewound inductor with a 33uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.097 ohms. The inductor's minimum self-resonant frequency is 7.8MHz. It is available in a 3131 case size with a product length of 8.3mm, height of 4.2mm, and product depth of 8.3mm. The operating temperature range is -40 to 125 degrees Celsius.
Abracon ASPI-8040S-330MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.05A |
| Max DC Resistance | 0.097Ohm |
| Minimum Self Resonant Frequency | 7.8MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.