Abracon ASPI-8040S-331M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 889mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 330uH |
| Length | 0.315inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 2.8MHz |
| Series | ASPI-8040S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-8040S-331M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.