The ASPI-8040S-430M is a shielded wirewound inductor from Abracon with a nominal inductance of 43uH and a tolerance of 20%. It has a maximum DC current rating of 1.65A and a maximum DC resistance of 0.113 ohms. The inductor measures 8.3mm in length, 4.2mm in height, and 8.3mm in depth. It operates over a temperature range of -25C to 120C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 43uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.113Ohm |
| Minimum Self Resonant Frequency | 7.8MHz |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |