The ASPI-8040S-430MT is a shielded wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 43uH with a tolerance of 20%. The maximum DC current is 1.65A and the maximum saturation current is 1.9A. The maximum DC resistance is 0.113R. The minimum self resonant frequency is 7.8M. It has a case size of 3131 and dimensions of 8.3mm in length and 4.2mm in height. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 43uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.113Ohm |
| Minimum Self Resonant Frequency | 7.8MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |