The ASPI-8040S-560M is a shielded wirewound inductor from Abracon with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 56uH with a tolerance of 20%. It can handle a maximum DC current of 1.45A and a maximum saturation current of 1.55A. The maximum DC resistance is 0.148 Ohm and the minimum self resonant frequency is 6.4MHz. The inductor is available in a surface mount package with a product length of 8.3mm, height of 4.2mm, and product depth of 8.3mm. It operates between a minimum temperature of -25 degrees Celsius and a maximum temperature of 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.55A |
| Max DC Resistance | 0.148Ohm |
| Minimum Self Resonant Frequency | 6.4MHz |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |