The ASPI-8040S-5R1N-T is a shielded wirewound inductor with an inductance of 5.1uH and a tolerance of 30%. It has a maximum DC current rating of 4.05A and a minimum self resonant frequency of 22MHz. The inductor is designed for surface mount applications and has a case size of 3131. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.05A |
| Maximum Saturation Current | 4.7A |
| Max DC Resistance | 0.019Ohm |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |