The ASPI-8040S-6R2N is a shielded wirewound inductor from Abracon. It has a type of power inductors with a technology of wirewound. The inductance is 6.2uH with a tolerance of 30%. The inductance test frequency is 100KHz. The maximum DC current is 3.85A and the maximum saturation current is 4.45A. The max DC resistance is 0.021R. The minimum self resonant frequency is 20MHz. The product length is 8.3mm, height is 4.2mm, and product depth is 8.3mm. It operates between -25C and 120C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.85A |
| Maximum Saturation Current | 4.45A |
| Max DC Resistance | 0.021Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |