The ASPI-8040S-6R2NT is a shielded wirewound inductor from Abracon with a type of power inductance. It has a tolerance of 30% and an inductance test frequency of 100K. The maximum DC current is 3.85A and the maximum saturation current is 4.45A. The maximum DC resistance is 0.021 ohms and the minimum self resonant frequency is 20Mhz. The inductor is available in a 3131 case size with dimensions of 8.3mm in length, 4.2mm in height, and 8.3mm in depth. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.85A |
| Maximum Saturation Current | 4.45A |
| Max DC Resistance | 0.021Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |