
Surface mount shielded wirewound power inductor with 75µH inductance and 20% tolerance. Features a 1.2A current rating, 1.35A saturation current, and 211mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 4.9MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-8040S-750M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 211mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 75uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 4.9MHz |
| Series | ASPI-8040S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-8040S-750M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
