The ASPI-8040S-820M-T is a shielded wirewound inductor from Abracon. It has an inductance of 82uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.15A. The maximum DC resistance is 0.225 ohms and the minimum self resonant frequency is 5.9MHz. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.15A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.225Ohm |
| Minimum Self Resonant Frequency | 5.9MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |