The ASPI-8040S-910M is a shielded wirewound inductor from Abracon with a nominal inductance of 91uH and a tolerance of 20%. It has a maximum DC current of 1.05A and a maximum saturation current of 1.2A. The inductor's maximum DC resistance is 0.272 ohms and its minimum self resonant frequency is 4.9MHz. The inductor is available in a surface mount package with dimensions of 8.3x4.2x8.3mm and operates over a temperature range of -25C to 120C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 91uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.05A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.272Ohm |
| Minimum Self Resonant Frequency | 4.9MHz |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |