The ASPIAIG-F1040-R20M-T is a shielded/molded wirewound inductor with a nominal inductance of 0.2uH and a tolerance of 20%. It can handle a maximum DC current of 35mA and a maximum saturation current of 70mA. The inductor has a maximum DC resistance of 0.00095 ohms and is available in a 4040 case size. The operating temperature range is from -40 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 70A |
| Max DC Resistance | 0.00095Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |