The ASPIAIG-S8050-150M-T is a general purpose inductor with a nominal inductance of 15uH and a tolerance of 20%. It has a maximum rated current of 2.7A and a DC resistance of 0.061 ohms. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is a shielded, dual-ended device with a package size of 5x8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPIAIG-S8050-150M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.061 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon ASPIAIG-S8050-150M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.