Abracon ASR390E-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASR390E-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
