
The ASR915E is a surface mount resonator from Abracon with a frequency of 915MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SMD/SMT package. The ASR915E is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASR915E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASR |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASR915E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.