
The ASSFLP1-C09 is a surface mount oscillator from Abracon with a frequency stability of 50ppm. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 30mA. The oscillator is packaged in a bulk quantity of 1000 units and has dimensions of 0.051inch in height, 0.126inch in width, and 0.197inch in length.
Abracon ASSFLP1-C09 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ASSFLP |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSFLP1-C09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.