
The ASSFLP1-R-C14 is a surface mount oscillator from Abracon with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30mA. The oscillator is packaged in bulk quantities of 1000 units and measures 0.051inch in height, 0.126inch in width, and 0.197inch in length. It is suitable for use in a variety of applications.
Abracon ASSFLP1-R-C14 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ASSFLP |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSFLP1-R-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.