
The ASSFLP1-R-D10 is a surface-mount oscillator from Abracon with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30mA. The oscillator is packaged in a bulk quantity of 1000 units and measures 0.197inch in length, 0.126inch in width, and 0.051inch in height. It is suitable for use in a variety of applications due to its stable frequency and wide operating temperature range.
Abracon ASSFLP1-R-D10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ASSFLP |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSFLP1-R-D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.