The ASSML-20.000MHZ-EC-C1 is a surface-mount oscillator from Abracon with a frequency of 20MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a supply voltage of 3.3V. The oscillator is lead free and available in a package quantity of 100, packaged in rail or tube format.
Abracon ASSML-20.000MHZ-EC-C1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.125V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | ASSML |
| Termination | SMD/SMT |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.