The ASSML-40.000MHZ-EC-C1 is a 40MHz SMD oscillator with a frequency stability of 50ppm. It operates within a supply voltage range of 3.125V to 3.465V and is designed for use in lead-free applications. The oscillator has a height of 5.3mm and a width of 10.7mm, with a length of 14.3mm. It is packaged in a rail/Tube package quantity of 100. The ASSML-40.000MHZ-EC-C1 is suitable for use in general applications within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Abracon ASSML-40.000MHZ-EC-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASSML-40.000MHZ-EC-C1 technical specifications.
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.125V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | ASSML |
| Termination | SMD/SMT |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSML-40.000MHZ-EC-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.