
The ASSVP Series oscillator from Abracon features a frequency stability of 25ppm. It has a package type of SMD/SMT and measures 0.055inch in height, 0.276inch in length, and 0.197inch in width. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 40mA. It is available in a package quantity of 1000 and is packaged in bulk.
Abracon ASSVP-R-D01 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ASSVP |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSVP-R-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
