
The ASSVP1-D16 is a surface mount oscillator from Abracon with a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator measures 0.276inch in length, 0.197inch in width, and 0.055inch in height. It consumes a maximum supply current of 30mA and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASSVP1-D16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASSVP1-D16 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | ASSVP |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSVP1-D16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
