Abracon AST3TQ53-V-30.720MHZ-1-SW-T5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AST3TQ53-V-30.720MHZ-1-SW-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.