The AST3TQ53-T-10.000MHZ-5-C is a high-precision Temperature Compensated Crystal Oscillator (TCXO) designed for surface mount applications. It features a center frequency of 10.000 MHz with a stability of ±500 ppb over the industrial temperature range of -40°C to +85°C. Utilizing a 3.3V supply voltage and providing an LVCMOS output, this component is optimized for timing requirements in networking, telecommunications, and high-reliability wireless infrastructure. It is housed in a compact 5.0 x 3.2 mm ceramic package.
Checking distributor stock and pricing after the page loads.
| Frequency | 10.000MHz |
| Frequency Stability over Operating Temperature | ±500ppb |
| Supply Voltage (Vdd) | 3.3V |
| Output Type | LVCMOS |
| Operating Temperature Range | -40 to +85°C |
| Supply Current (Max) | 6mA |
| Dimensions | 5.0 x 3.2 x 1.45mm |
| Aging (First Year) | ±1.0ppm |
| RoHS | Compliant |
| REACH | Compliant |