Inductor Power Wirewound 200.7uH 20% 100KHz 0.64A 0.545Ohm DCR
Abracon ASTC-04-14 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 11.4 |
| Length | 14 |
| Number of Functions | 2 |
| Height | 6.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.