Abracon ASTX-13-C-38.400MHZ-I15-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASTX-13-C-38.400MHZ-I15-T to view detailed technical specifications.
No datasheet is available for this part.