
The ASTX-H11-B-12.000MHZ-T is a temperature-compensated oscillator from Abracon with a frequency of 12MHz and a frequency stability of 2.5ppm. It is available in a surface mount package and is RoHS compliant. The oscillator operates within a temperature range of -30°C to 75°C and has a maximum supply current of 4.8mA. It is supplied on a tape and reel for easy handling and mounting.
Abracon ASTX-H11-B-12.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-B-12.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.