
The ASTX-H11-B-16.000MHZ-I25-T is a temperature-compensated crystal oscillator from Abracon. It operates at a frequency of 16MHz with a stability of 2.5ppm. The oscillator is designed for surface mount applications and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASTX-H11-B-16.000MHZ-I25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-B-16.000MHZ-I25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
