
The ASTX-H11-B-19.680MHZ-T oscillator from Abracon is a surface-mount device with a frequency of 19.68MHz and a stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and has a maximum supply current of 4.8mA. The oscillator is packaged in a DILCC4 package and is available on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASTX-H11-B-19.680MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 19.68MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-B-19.680MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
