The ASTX-H11-B-20.000MHZ-T is a temperature-compensated crystal oscillator from Abracon. It operates within a temperature range of -30°C to 75°C and features a frequency stability of 2.5ppm. The oscillator is packaged in a surface-mount package, measuring 0.126inch in length and 0.098inch in width. It is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Abracon ASTX-H11-B-20.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASTX-H11-B-20.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-B-20.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.