
The ASTX-H11-B-32.000MHZ-T is a 32MHz temperature-compensated crystal oscillator from Abracon, packaged in a surface-mount SMD/SMT package. It operates over a temperature range of -30°C to 75°C and has a frequency stability of 2.5ppm. The oscillator draws a maximum supply current of 6mA and is available on tape and reel. The ASTX-H11 series is RoHS compliant.
Sign in to ask questions about the Abracon ASTX-H11-B-32.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASTX-H11-B-32.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-B-32.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
