Sign in to ask questions about the Abracon ASTX-H12-12.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASTX-H12-12.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASTX-H12 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-12.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
