XTAL OSC TCXO 20.0000MHZ HCMOS
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.037inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | ASTX-H12 |
| Width | 0.079inch |
| RoHS | Compliant |