The ASTX-H12-B-20.000MHZ-I25-T is a surface mount crystal oscillator from Abracon. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 2.5ppm. This oscillator requires a nominal supply voltage of 2.5V and has a maximum supply current of 4.8mA. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Abracon ASTX-H12-B-20.000MHZ-I25-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H12 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-B-20.000MHZ-I25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.