
The ASV-10.000MHZ-E-T is a surface mount oscillator from Abracon with a frequency of 10MHz and a frequency stability of 100ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 10mA. The oscillator is packaged in CSMD and is available on tape and reel. It is RoHS compliant and suitable for use in general applications.
Abracon ASV-10.000MHZ-E-T technical specifications.
| Package/Case | CSMD |
| Depth | 5.08mm |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-10.000MHZ-E-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
