HCMOS Output Clock Oscillator, 11.0592MHz Nom, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
Abracon ASV-11.0592MHZ-EJ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | unknown |
| Military Spec | False |