
12MHz HCMOS crystal oscillator featuring 20ppm frequency accuracy and stability. This surface mount device operates at 3.3V with a load capacitance of 15pF and a duty cycle of 60%. Designed for a temperature range of -20°C to 70°C, it offers a maximum supply current of 10mA and is supplied in tape and reel packaging.
Sign in to ask questions about the Abracon ASV-12.000MHZ-EJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASV-12.000MHZ-EJ-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 12MHz |
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-12.000MHZ-EJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.