
The ASV-133.333MHZ-E-C-T is a surface mount oscillator from Abracon with a frequency of 133.333MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 65mA. The oscillator is available in a tape and reel packaging format with a package quantity of one. It is designed for use in general applications and is not radiation hardened.
Abracon ASV-133.333MHZ-E-C-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 133.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASV |
| Termination | SMD/SMT |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-133.333MHZ-E-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
