
Surface mount oscillator operating at 16.384 MHz with a load capacitance of 15pF. Features ±20ppm frequency accuracy and stability across a -20°C to 70°C temperature range. Designed for 3.3V operation with a maximum supply current of 15mA and a voltage range of 2.97V to 3.63V. Housed in a 7mm x 5.08mm SMT package, this RoHS compliant component is supplied on tape and reel.
Abracon ASV-16.384MHZ-EJ-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 16.384MHz |
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 16.384 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-16.384MHZ-EJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
