
Surface mount crystal oscillator operating at 24 MHz. Features HCMOS/TTL output, 20ppm frequency stability, and 0.002% frequency tolerance. Designed for a 3.3V supply voltage with a maximum supply current of 15mA. Operates within a temperature range of -20°C to 70°C and utilizes a 15pF load capacitance. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASV-24.000MHZ-EJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASV-24.000MHZ-EJ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 0.002% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-24.000MHZ-EJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.