
This 27MHz oscillator is a surface mount device with a frequency stability of 20ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA at a supply voltage of 3.3V. The oscillator is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and is lead-free.
Abracon ASV-27.000MHZ-EJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 27MHz |
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-27.000MHZ-EJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.