
The ASV-30.000MHZ-EJ-T oscillator from Abracon operates at 30MHz with a frequency stability of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is RoHS compliant and has a maximum supply current of 20mA, with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V.
Abracon ASV-30.000MHZ-EJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 30MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 0.002% |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 30 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-30.000MHZ-EJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
