
Surface mount crystal oscillator operating at 4MHz with ±20ppm frequency stability and 0.002% frequency tolerance. Features HCMOS output, 15pF load capacitance, and a 3.3V operating supply voltage within a 2.97V to 3.63V range. This RoHS compliant component has a maximum supply current of 10mA and operates from -20°C to 70°C. Packaged in a 4-pin SMD/SMT case, it is supplied on tape and reel.
Abracon ASV-4.000MHZ-EJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 4MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 0.002% |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-4.000MHZ-EJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
