
Surface mount crystal oscillator operating at 50 MHz, featuring HCMOS/TTL output. This component offers a frequency stability of 20ppm and a frequency tolerance of 0.002%. Designed for surface mounting, it operates within a supply voltage range of 2.97V to 3.63V and has a maximum supply current of 30mA. The oscillator is RoHS compliant and packaged in a tape and reel for efficient assembly.
Abracon ASV-50.000MHZ-EJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 50MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 0.002% |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-50.000MHZ-EJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.