The ASV-50.000MHZ-LRS-T is a surface mount oscillator from Abracon with a frequency of 50MHz and a stability of 25ppm. It operates from a 3.3V supply and is RoHS compliant. The oscillator has a load capacitance of 15pF and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASV-50.000MHZ-LRS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-50.000MHZ-LRS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.