HCMOS SMD crystal clock oscillator provides a 19.44 MHz output from a 3.3 V nominal supply. The device uses a 7.0 x 5.08 x 1.8 mm seam-sealed four-pad package with tri-state enable and disable control. The C stability option provides ±50 ppm overall frequency stability over the standard -10 °C to +70 °C operating temperature range. The output is specified for a 15 pF load with 40/60% symmetry and RoHS/RoHS II compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASV-19.44MHz-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 19.44MHz |
| Output Type | HCMOS |
| Supply Voltage | 3.3 ±10%V |
| Operating Temperature | -10 to +70°C |
| Storage Temperature | -55 to +125°C |
| Overall Frequency Stability | ±50ppm |
| Output Load | 15pF |
| Supply Current Maximum | 15.0mA |
| Symmetry | 40/60 at 1/2 Vdd% |
| Rise/Fall Time Maximum | 4.0ns |
| Output High Voltage Minimum | 0.9 x VddV |
| Output Low Voltage Maximum | 0.4V |
| Start-up Time Maximum | 4.0ms |
| Period Jitter RMS | 3.2ps |
| Aging at 25°C First Year | ±5ppm |
| Disable Current | 10µA |
| Tri-state Enable Input | VIH ≥ 0.7 x Vdd or open: oscillation; VIL < 0.3 x Vdd: high-Z |
| Package Dimensions | 7.0 x 5.08 x 1.8mm |
| Pin Count | 4 |
| RoHS | Compliant |
| Rohs Ii | Compliant |
Download the complete datasheet for Abracon ASV-19.44MHz-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Abracon ASV-19.44MHz-C
PCB layout and hardware design guidelines for Teridian 78P235x STM1e/E4 Line Interface Units, covering terminations, grounding, transformer selection, and surge protection.